There are no models available for this part yet.
Overview of 095-909-173-024 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-909-173-024 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH5719
|
Newark | N-Type Straight Plug To N-Type Straight Plug On Lmr 400 Cable, Arc, 24 Inches Rohs Compliant: Yes |Amphenol Rf 095-909-173-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.9100 / $81.1000 | Buy Now | |
DISTI #
3937-095-909-173-024-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$113.8182 / $144.1600 | Buy Now | |
DISTI #
ARF3451-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$76.0139 / $122.7000 | Buy Now | |
DISTI #
AMR095-909-173-024
|
Heilind Electronics | N-TYPE STRAIGHT PLUG IP67 TO N | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$67.9900 / $141.7200 | Buy Now | ||
DISTI #
095-909-173-024
|
TME | Cable, N male,both sides, straight, 0.61m, 50Ω Min Qty: 1 | 0 |
|
$81.5900 / $115.9700 | RFQ | |
DISTI #
AMR095-909-173-024
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG IP67 TO N | 0 |
|
Buy Now | ||
DISTI #
095-909-173-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$64.0500 / $71.1600 | Buy Now | |
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$67.9900 / $141.7200 | Buy Now | ||
DISTI #
55688.1
|
TestEquity LLC | Amphenol RF 095-909-173-024 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Times LMR-400, 24" L, 50 Ohm | 0 |
|
$91.9000 | Buy Now |
CAD Models for 095-909-173-024 by Amphenol RF
Part Data Attributes for 095-909-173-024 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|