Part Details for 095-909-173M10L by Amphenol RF
Overview of 095-909-173M10L by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-173M10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5734
|
Newark | N-Type Straight Plug To N-Type Straight Plug On Lmr 400 Cable, Arc, 10 Meters Rohs Compliant: Yes |Amphenol Rf 095-909-173M10L Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.4700 / $167.8600 | Buy Now |
DISTI #
095-909-173M10L-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 10M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
49 In Stock |
|
$147.5062 / $172.9400 | Buy Now |
DISTI #
AMR095-909-173M10L
|
Heilind Electronics | N-TYPE STRAIGHT PLUG IP67 TO N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 10m Straight Plug to Straight Plug RoHS: Compliant |
24 In Stock 1 Factory Stock |
|
$146.3900 / $163.8200 | Buy Now |
DISTI #
70355443
|
Verical | Cable Assembly LMR-400 10m Type N to Type N PL-PL Bag Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 23 |
|
$183.3187 / $201.9975 | Buy Now |
DISTI #
095-909-173M10L
|
TME | Cable, N,both sides, 10m, male, male, straight, straight Min Qty: 1 | 0 |
|
$164.8500 / $235.5000 | RFQ |
DISTI #
AMR095-909-173M10L
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG IP67 TO N | 0 |
|
Buy Now | |
DISTI #
095-909-173M10L
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$132.6500 / $147.4000 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial 10m Straight Plug to Straight Plug RoHS: Compliant |
24 In Stock 1 Factory Stock |
|
$146.3900 / $163.8200 | Buy Now |
DISTI #
55704.1
|
TestEquity LLC | Amphenol RF 095-909-173M10L RF Cable, N-Type Straight Plug to N-Type Straight Plug, Times LMR-400, 10m L, 50 Ohm | 0 |
|
$190.3900 | Buy Now |