Part Details for 095-909-174-036 by Amphenol RF
Overview of 095-909-174-036 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-174-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5746
|
Newark | N-Type Straight Plug To N-Type Bulkhead Jack On Lmr 400 Cable, Arc, 36 Inches Rohs Compliant: Yes |Amphenol Rf 095-909-174-036 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.6800 / $84.4800 | Buy Now |
DISTI #
ARF3457-ND
|
DigiKey | CBL ASSY NTYPE JACK TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.6588 / $111.2600 | Buy Now |
DISTI #
V99:2348_23427540
|
Arrow Electronics | Cable Assembly LMR-400 0.914m Type N to Type N M-F Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1927 | Americas - 25 |
|
$21.4500 / $29.4320 | Buy Now |
DISTI #
AMR095-909-174-036
|
Heilind Electronics | N-TYPE STRAIGHT BULKHEAD JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.6300 / $157.6500 | Buy Now |
DISTI #
AMR095-909-174-036
|
Interstate Connecting Components | N-TYPE STRAIGHT BULKHEAD JACK | 0 |
|
Buy Now | |
DISTI #
095-909-174-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$71.2400 / $79.1500 | Buy Now |
DISTI #
55715.1
|
TestEquity LLC | Amphenol RF 095-909-174-036 RF Cable, N-Type Straight Bulkhead Jack to N-Type Straight Plug, Times LMR-400, 36" L, 50 Ohm | 0 |
|
$92.0500 | Buy Now |