Part Details for 095-909-174L075 by Amphenol RF
Overview of 095-909-174L075 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-174L075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5755
|
Newark | N-Type Straight Plug To N-Type Bulkhead Jack On Lmr 400 Cable, Arc, 900 Inches Rohs Compliant: Yes |Amphenol Rf 095-909-174L075 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.9900 / $279.0200 | Buy Now |
DISTI #
3937-095-909-174L075-ND
|
DigiKey | CBL ASSY NTYPE JACK TO PLUG 75' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$411.6364 / $521.3800 | Buy Now |
DISTI #
095-909-174L075-ND
|
DigiKey | CBL ASSY NTYPE JACK TO PLUG 75' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$271.6680 | Buy Now |
DISTI #
AMR095-909-174L075
|
Heilind Electronics | N-TYPE STRAIGHT BULKHEAD JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$253.6600 / $709.7200 | Buy Now |
DISTI #
AMR095-909-174L075
|
Interstate Connecting Components | N-TYPE STRAIGHT BULKHEAD JACK | 0 |
|
Buy Now | |
DISTI #
095-909-174L075
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$231.6400 / $257.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$253.6600 / $709.7200 | Buy Now |
DISTI #
55724.1
|
TestEquity LLC | Amphenol RF 095-909-174L075 RF Cable, N-Type Straight Bulkhead Jack to N-Type Straight Plug, Times LMR-400, 900" L, 50 Ohm | 0 |
|
$332.4200 | Buy Now |