Part Details for 095-909-175-048 by Amphenol RF
Overview of 095-909-175-048 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-175-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5773
|
Newark | N-Type Ra Plug To N-Type Bulkhead Jack On Lmr 400 Cable, Arc, 48 Inches Rohs Compliant: Yes |Amphenol Rf 095-909-175-048 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$44.7300 | Buy Now |
DISTI #
ARF3463-ND
|
DigiKey | CBL ASSY NTYPE JACK TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$86.8416 / $107.7600 | Buy Now |
DISTI #
V99:2348_23427546
|
Arrow Electronics | Cable Assembly LMR-400 1.219m Type N to Type N M-F Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1929 | Americas - 25 |
|
$20.6000 / $28.2662 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.2500 / $152.7000 | Buy Now |
DISTI #
58297383
|
Verical | Cable Assembly LMR-400 1.219m Type N to Type N M-F Bag Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$57.1376 / $62.7374 | Buy Now |
DISTI #
095-909-175-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$69.0300 / $76.6700 | Buy Now |
DISTI #
55742.1
|
TestEquity LLC | Amphenol RF 095-909-175-048 RF Cable, N-Type Rt Angle Plug to N-Type Straight Bulkhead Jack, Times LMR-400, 48" L, 50 Ohm | 0 |
|
$99.0400 | Buy Now |