Part Details for 095-909-175-120 by Amphenol RF
Overview of 095-909-175-120 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-175-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5777
|
Newark | N-Type Ra Plug To N-Type Bulkhead Jack On Lmr 400 Cable, Arc, 120 Inches Rohs Compliant: Yes |Amphenol Rf 095-909-175-120 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.8100 / $104.2300 | Buy Now |
DISTI #
3937-095-909-175-120-ND
|
DigiKey | CBL ASSY NTYPE JACK TO PLUG 10' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$146.4182 / $185.4400 | Buy Now |
DISTI #
095-909-175-120-ND
|
DigiKey | CBL ASSY NTYPE JACK TO PLUG 10' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$108.1560 | Buy Now |
DISTI #
AMR095-909-175-120
|
Heilind Electronics | N-TYPE RIGHT ANGLE PLUG IP67 T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$87.4500 / $182.3000 | Buy Now |
DISTI #
AMR095-909-175-120
|
Interstate Connecting Components | N-TYPE RIGHT ANGLE PLUG IP67 T | 0 |
|
Buy Now | |
DISTI #
095-909-175-120
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$82.3900 / $91.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$87.4500 / $182.3000 | Buy Now |
DISTI #
55746.1
|
TestEquity LLC | Amphenol RF 095-909-175-120 RF Cable, N-Type Rt Angle Plug to N-Type Straight Bulkhead Jack, Times LMR-400, 120" L, 50 Ohm | 0 |
|
$118.2300 | Buy Now |