Part Details for 095-909-176-048 by Amphenol RF
Overview of 095-909-176-048 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-176-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5799
|
Newark | N-Type Straight Plug To N-Type Straight Plug On Lmr 240 Cable, Arc, 48 Inches Rohs Compliant: Yes |Amphenol Rf 095-909-176-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1700 / $67.5500 | Buy Now |
DISTI #
095-909-176-048-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 4' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.0236 | Buy Now |
DISTI #
AMR095-909-176-048
|
Heilind Electronics | N-TYPE STRAIGHT PLUG IP67 TO N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.3900 / $111.2900 | Buy Now |
DISTI #
AMR095-909-176-048
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG IP67 TO N | 0 |
|
Buy Now | |
DISTI #
095-909-176-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$50.2900 / $55.8700 | Buy Now |
DISTI #
55768.1
|
TestEquity LLC | Amphenol RF 095-909-176-048 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Times LMR-240, 48" L, 50 Ohm | 0 |
|
$72.2000 | Buy Now |