Part Details for 095-909-187-024 by Amphenol RF
Overview of 095-909-187-024 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-187-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3684
|
Newark | Rf Cable, N Plug To Ra N Plug, 24", Connector To Connector:N-Type Plug To 90° N-Type Plug, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-909-187-024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5100 / $52.7400 | Buy Now |
DISTI #
115-095-909-187-024-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 24" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.5404 | Buy Now |
DISTI #
AMR095-909-187-024
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0600 / $66.8200 | Buy Now |
DISTI #
AMR095-909-187-024
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
095-909-187-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$37.7500 / $43.6100 | Buy Now |
DISTI #
55785.1
|
TestEquity LLC | Amphenol RF 095-909-187-024 RF Cable, N-Type Straight Plug to N-Type Rt Angle Plug, Times LMR-400, 24" L, 50 Ohm | 0 |
|
$53.7300 | Buy Now |