Part Details for 095-909-188-006 by Amphenol RF
Overview of 095-909-188-006 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-188-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3692
|
Newark | Rf Cable, N Plug-Ra Qma Plug, 6", Connector To Connector:N-Type Plug To 90° Qma Plug, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-909-188-006 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8000 / $59.4600 | Buy Now |
DISTI #
115-095-909-188-006-ND
|
DigiKey | CBL ASSY NTYPE-QMA PLUG-PLUG 6" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.1152 | Buy Now |
DISTI #
AMR095-909-188-006
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO QMA RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9400 / $75.3500 | Buy Now |
DISTI #
AMR095-909-188-006
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO QMA RI | 0 |
|
Buy Now | |
DISTI #
095-909-188-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$42.5900 / $49.1800 | Buy Now |
DISTI #
55793.1
|
TestEquity LLC | Amphenol RF 095-909-188-006 RF Cable, N-Type Straight Plug to QMA Rt Angle Plug, Times LMR-240, 6" L, 50 Ohm | 0 |
|
$60.6200 | Buy Now |