Part Details for 095-909-189-012 by Amphenol RF
Overview of 095-909-189-012 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-909-189-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3702
|
Newark | Rf Cable, Ra N Plug-Rp-Tnc Jack, 12", Connector To Connector:90° N-Type Plug To Rp-Tnc Bulkhead Jack, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-909-189-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7200 / $65.7100 | Buy Now |
DISTI #
115-095-909-189-012-ND
|
DigiKey | CBL ASSY RPTNC-NTYPE PLG-PLG 12" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.2208 | Buy Now |
DISTI #
AMR095-909-189-012
|
Heilind Electronics | N-TYPE RIGHT ANGLE PLUG TO RP- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$51.9300 / $108.2500 | Buy Now |
DISTI #
AMR095-909-189-012
|
Interstate Connecting Components | N-TYPE RIGHT ANGLE PLUG TO RP- | 0 |
|
Buy Now | |
DISTI #
095-909-189-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$47.0800 / $54.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$51.9300 / $108.2500 | Buy Now |
DISTI #
55803.1
|
TestEquity LLC | Amphenol RF 095-909-189-012 RF Cable, N-Type Rt Angle Plug to RP-TNC Straight Bulkhead Jack, Times LMR-240, 12" L, 50 Ohm | 0 |
|
$67.0000 | Buy Now |