Part Details for 09512210002 by HARTING Technology Group
Overview of 09512210002 by HARTING Technology Group
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 09512210002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9461
|
Newark | Heavy Duty Conn, Base, Push-Pull, 10Pos Rohs Compliant: Yes |Harting 09512210002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$18.5700 / $23.3500 | Buy Now |
DISTI #
70AK8464
|
Newark | Mini Pushpull Pft Ix Industrial B-Coded |Harting 09512210002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9400 / $23.4200 | Buy Now |
DISTI #
1195-09512210002-ND
|
DigiKey | MINI PUSHPULL PFT IX INDUSTRIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
81 In Stock |
|
$12.1350 / $18.6000 | Buy Now |
DISTI #
617-09512210002
|
Mouser Electronics | Heavy Duty Power Connectors Mini PushPull PFT ix industrial B-coded RoHS: Compliant | 94 |
|
$13.2100 / $19.5000 | Buy Now |
DISTI #
V99:2348_27546897
|
Arrow Electronics | Conn 2 IX Industrial Board Set F/F 10/10 POS ST ix Industrial® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2312 | Americas - 50 |
|
$11.2470 / $13.0470 | Buy Now |
DISTI #
74911164
|
RS | Mini PushPull PFT ix industrial B-coded | HARTING 09512210002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1500 / $17.5400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.1300 | Buy Now |
DISTI #
HRT09512210002
|
Heilind Electronics | IX-IX INDUST PNL FD THRU JACK, B CODE,MINI P-P | Americas - 75 in Stock |
|
$12.8413 / $17.5400 | Buy Now |
DISTI #
67040992
|
Verical | Conn 2 IX Industrial Board Set F/F 10/10 POS ST ix Industrial® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 50 |
|
$11.2470 / $13.0470 | Buy Now |
DISTI #
09512210002
|
TTI | Heavy Duty Power Connectors Mini PushPull PFT ix industrial B-coded RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 99 In Stock |
|
$12.7500 / $18.9700 | Buy Now |
Part Details for 09512210002
09512210002 CAD Models
09512210002 Part Data Attributes:
|
09512210002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09512210002
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |