Part Details for 0952-0-00-01-00-00-030 by Mill-Max Mfg Corp
Overview of 0952-0-00-01-00-00-030 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 0952-0-00-01-00-00-030
0952-0-00-01-00-00-030 CAD Models
0952-0-00-01-00-00-030 Part Data Attributes
|
0952-0-00-01-00-00-030
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0952-0-00-01-00-00-030
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0952-0-00-01-00-00-030
This table gives cross-reference parts and alternative options found for 0952-0-00-01-00-00-030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0952-0-00-01-00-00-030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0952-0-00-01-00-00-03-0 | BRASS, TIN LEAD (200) OVER NICKEL FINISH, PCB TERMINAL | Mill-Max Mfg Corp | 0952-0-00-01-00-00-030 vs 0952-0-00-01-00-00-03-0 |