Part Details for 09533GA-12L-AA-00 by NMB Technologies Corporation
Overview of 09533GA-12L-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09533GA-12L-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7668
|
Newark | Blower |Nmb Technologies 09533GA-12L-AA-00 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4100 / $24.4200 | Buy Now |
DISTI #
12-09533GA-12L-AA-00-ND
|
DigiKey | FAN BLOWER 97X33MM 12VDC WIRE Min Qty: 40 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4685 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$14.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.6200 / $21.1800 | Buy Now | |
|
Neutron USA | Blowers DC Blower, 95x33mm, 12VDC, 24.7CFM, 2-Wire | 0 |
|
$93.8900 | Buy Now |
Part Details for 09533GA-12L-AA-00
09533GA-12L-AA-00 CAD Models
09533GA-12L-AA-00 Part Data Attributes:
|
09533GA-12L-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
09533GA-12L-AA-00
NMB Technologies Corporation
DC Blower, Centrifugal Construction, 0.64A, 12V, 7.68W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 24.7 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 93.5 mm | |
Length | 97 mm | |
Life Expectancy | 100000 h | |
Noise | 51.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 22.86 mmH2O | |
Rated Current | 0.64 A | |
Rated Power | 7.68 W | |
Rated Voltage | 12 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 210 g | |
Width | 33 mm |