-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN MOD JACK 6P6C VERT UNSHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5585-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 1 Lead time: 17 Weeks Container: Tube |
22970 In Stock |
|
$0.6328 / $0.9700 | Buy Now |
DISTI #
0955036671
|
Avnet Americas | CONNECTOR TH RJ11 - Rail/Tube (Alt: 0955036671) RoHS: Compliant Min Qty: 4018 Package Multiple: 2009 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.7160 / $0.8909 | Buy Now |
DISTI #
MOL95503-6671
|
Heilind Electronics | 6/6 JACK SMT VERSION | Americas - 0 in Stock |
|
$0.6361 / $0.7555 | Buy Now |
DISTI #
95503-6671
|
TTI | Modular Connectors / Ethernet Connectors VERT SMT 6/6 RJ11 RoHS: Compliant pbFree: Pb-Free Min Qty: 41 Package Multiple: 41 Container: Tube |
Americas - 3321 In Stock |
|
$0.6300 / $0.8200 | Buy Now |
DISTI #
0955036671
|
Avnet Americas | CONNECTOR TH RJ11 - Rail/Tube (Alt: 0955036671) RoHS: Compliant Min Qty: 4018 Package Multiple: 2009 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.7160 / $0.8909 | Buy Now |
DISTI #
0955036671
|
Avnet Americas | CONNECTOR TH RJ11 - Rail/Tube (Alt: 0955036671) RoHS: Compliant Min Qty: 4018 Package Multiple: 2009 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.7160 / $0.8909 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 7011 |
|
RFQ | |
DISTI #
0955036671
|
Avnet Asia | CONNECTOR TH RJ11 (Alt: 0955036671) RoHS: Compliant Min Qty: 4018 Package Multiple: 2009 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0955036671
Molex
Buy Now
Datasheet
|
Compare Parts:
0955036671
Molex
CONN MOD JACK 6P6C VERT UNSHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |