-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0857
|
Newark | D Sub Contact, Socket, 26-24Awg, Crimp, For Use With:Harting High Density D-Sub Crimp Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Rohs Compliant: Yes |Harting 09560008267 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.3500 / $0.4520 | Buy Now |
DISTI #
17AC0856
|
Newark | D Sub Contact, Socket, 26-24Awg, Crimp, For Use With:Harting High Density D-Sub Crimp Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Rohs Compliant: Yes |Harting 09560008267 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1980 / $0.2630 | Buy Now |
DISTI #
1195-09560008267CT-ND
|
DigiKey | D SUB HD FE CONTACT 24-26 AWG PL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6743 In Stock |
|
$0.1870 / $0.4400 | Buy Now |
DISTI #
617-09560008267
|
Mouser Electronics | D-Sub Contacts DSUB HD FEM CONTACT 80P 3.25 HGT PL1 RoHS: Compliant | 0 |
|
$0.1980 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$97.1700 | Buy Now |
DISTI #
HRT09560008267
|
Heilind Electronics | HIGH DENSITY D-SUB FEMALE CONT PRICE PER REEL OF 500 PC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2752340
|
element14 Asia-Pacific | D SUB CONTACT, SOCKET, 26-24AWG, CRIMP RoHS: Compliant Min Qty: 500 Container: Reel | 500 |
|
$0.4054 | Buy Now |
DISTI #
2752525
|
element14 Asia-Pacific | D SUB CONTACT, SOCKET, 26-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4142 | Buy Now |
DISTI #
2752340
|
Farnell | D SUB CONTACT, SOCKET, 26-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 2 Days Container: Reel | 500 |
|
$0.3085 / $0.5354 | Buy Now |
DISTI #
2752525
|
Farnell | D SUB CONTACT, SOCKET, 26-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09560008267
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09560008267
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |