-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Copper Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0858
|
Newark | D Sub Contact, Socket, 26-24Awg, Crimp, For Use With:Harting High Density D-Sub Crimp Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Rohs Compliant: Yes |Harting 09560008275 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$0.4440 / $0.5740 | Buy Now |
DISTI #
44J4563
|
Newark | D Sub Contact, Socket, 26-24Awg, Crimp, For Use With:Harting High Density D-Sub Crimp Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Product Range:- Rohs Compliant: Yes |Harting 09560008275 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2970 / $0.3560 | Buy Now |
DISTI #
1195-2292-ND
|
DigiKey | CONN D-SUB SOCKET 24-26AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$0.3035 / $0.9600 | Buy Now |
DISTI #
617-09-56-000-8275
|
Mouser Electronics | D-Sub Contacts FEMALE CRIMP CONTACT S4 PLATING RoHS: Compliant | 275 |
|
$0.2710 / $0.5800 | Buy Now |
DISTI #
70740499
|
RS | High Density D-Sub Female Contact AWG 26-24 PLS4 - individual contact | HARTING 09560008275 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 420 |
|
$0.3930 / $0.5450 | Buy Now |
|
Future Electronics | D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2500 / $0.2800 | Buy Now |
DISTI #
HRT09560008275
|
Heilind Electronics | DSUB HD FE CONTACT 24-26 AWG S4 500PCS B | Americas - 0 in Stock |
|
$0.2656 / $0.3400 | Buy Now |
DISTI #
09560008275
|
TTI | D-Sub Contacts FEMALE CRIMP CONTACT S4 PLATING RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 2648 In Stock |
|
$0.2610 / $0.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09560008275
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09560008275
HARTING Technology Group
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | WIRE, STRANDED | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Terminal Length | 4.45 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |