|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
D Sub Contact, Socket, 26-24Awg, Crimp, For Use With:Harting High Density D-Sub Crimp Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Rohs Compliant: Yes |Harting 09560008277
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
917
|
-
1
$0.6000
-
250
$0.4620
-
500
$0.4150
-
1,000
$0.3780
-
5,000
$0.3460
|
$0.3460 / $0.6000
|
Buy Now
|
|
|
Newark
|
Contact, D Sub, Socket, 26-24Awg, Crimp, For Use With:D Sub High Density Connectors, Contact Gender:Socket, Contact Material:-, Contact Plating:-, Wire Size Awg Max:24Awg, Wire Size Awg Min:26Awg, Contact Termination Type:Crimp Rohs Compliant: Yes |Harting 09560008277
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
0
|
-
1
$0.4830
-
10
$0.4550
-
25
$0.3900
-
50
$0.3320
-
100
$0.3190
-
250
$0.2860
-
500
$0.2730
-
1,000
$0.2280
|
$0.2280 / $0.4830
|
Buy Now
|
|
|
DigiKey
|
CONN D-SUB SOCKET 24-26AWG CRIMP
Min Qty:
1
Lead time:
12 Weeks
Container:
Bulk
|
5822 In Stock
|
-
1
$0.7700
-
10
$0.5140
-
25
$0.4436
-
50
$0.3992
-
100
$0.3610
-
250
$0.3180
-
500
$0.2904
-
1,000
$0.2664
-
2,500
$0.2392
|
$0.2392 / $0.7700
|
Buy Now
|
|
DISTI #
617-09-56-000-8277
|
Mouser Electronics
|
D-Sub Contacts FEMALE CRIMP CONTACT PL3 PLATING
RoHS:
Compliant
|
11827
|
-
1
$0.4900
-
10
$0.3590
-
100
$0.3120
-
500
$0.2470
-
1,000
$0.2320
-
2,500
$0.2220
|
$0.2220 / $0.4900
|
Buy Now
|
|
|
RS
|
High Density D-Sub Female Contact AWG 26-24 PL3 - individual contact | HARTING 09560008277
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
11 Weeks, 0 Days
Container:
Bulk
|
462
|
-
1
$0.4240
-
15
$0.3610
-
50
$0.3390
-
100
$0.3220
-
250
$0.3050
|
$0.3050 / $0.4240
|
Buy Now
|
|
|
Future Electronics
|
High Density 26-24 AWG Crimp Socket D-Sub Contact
RoHS:
Compliant
pbFree:
Yes
Min Qty:
500
Package Multiple:
500
Lead time:
9 Weeks
Container:
Box
|
0Box
|
-
500
$0.1960
-
1,500
$0.1890
-
2,500
$0.1860
-
5,000
$0.1820
-
10,000
$0.1760
|
$0.1760 / $0.1960
|
Buy Now
|
|
|
Heilind Electronics
|
D SUB HD FE CONTACT 24-26 AWG PL3_500BOX
|
Americas - 1031 in Stock
|
-
1
$0.2600
-
800
$0.2167
-
2,000
$0.2097
-
3,900
$0.2063
-
7,800
$0.2031
|
$0.2031 / $0.2600
|
Buy Now
|
|
|
TTI
|
D-Sub Contacts FEMALE CRIMP CONTACT PL3 PLATING
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
14
Package Multiple:
1
Container:
Bulk
|
Americas - 1201 In Stock
|
-
14
$0.3580
-
25
$0.3070
-
50
$0.2940
-
100
$0.2790
-
150
$0.2740
-
250
$0.2650
-
500
$0.2240
|
$0.2240 / $0.3580
|
Buy Now
|
|
|
Interstate Connecting Components
|
D SUB HD FE CONTACT 24-26 AWG PL3_500BOX
|
206
|
-
1
$0.2600
-
800
$0.2167
-
2,000
$0.2097
-
3,900
$0.2063
-
7,800
$0.2031
|
$0.2031 / $0.2600
|
Buy Now
|
|
|
Powell Electronics
|
D SUB HD FE CONTACT 24-26 AWG PL3_500BOX
Min Qty:
500
|
8
|
|
$0.1700
|
Buy Now
|