-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4592
|
Newark | Hd D-Sub Conn, Rcpt, 26Pos, Th, No. Of Contacts:26Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09562517513 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $7.2700 | Buy Now |
DISTI #
17AC0881
|
Newark | Hd D-Sub Conn, Rcpt, 26Pos, Th, No. Of Contacts:26Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09562517513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$6.2800 / $10.0900 | Buy Now |
DISTI #
1195-2313-ND
|
DigiKey | CONN D-SUB HD RCPT 26P VERT SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tray |
135 In Stock |
|
$4.3875 / $7.3500 | Buy Now |
DISTI #
617-09562517513
|
Mouser Electronics | D-Sub High Density Connectors D SUB HD FE STR 26P PL3 4-40 NUT RoHS: Compliant | 392 |
|
$4.7600 / $7.3900 | Buy Now |
DISTI #
70448639
|
RS | D-sub Connector, Female, Wt 9.62 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09562517513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 18 |
|
$4.8300 / $6.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.5600 | Buy Now |
DISTI #
HRT09562517513
|
Heilind Electronics | D SUB HD FE STR 26P PL3_4-40 SCREW LOCK | Americas - 0 in Stock |
|
$5.2031 / $5.6613 | Buy Now |
DISTI #
09562517513
|
TTI | D-Sub High Density Connectors D SUB HD FE STR 26P PL3 4-40 NUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 19 In Stock |
|
$4.7400 / $6.4000 | Buy Now |
DISTI #
09562517513
|
TME | D SUB HD FE STR 26P PL3_4-40 SCREW LOCK Min Qty: 100 | 0 |
|
$5.9100 | RFQ |
DISTI #
2752127
|
Farnell | HD D-SUB CONN, RCPT, 26POS, TH RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 98 |
|
$6.2696 / $7.6781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09562517513
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09562517513
HARTING Technology Group
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09562517513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09562517513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777HDAG26SVF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09562517513 vs L777HDAG26SVF |
CD26S13E4RL12 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 09562517513 vs CD26S13E4RL12 |
749656-1 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE | TE's AMP | 09562517513 vs 749656-1 |
750573-2 | CONNECTOR, 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | 09562517513 vs 750573-2 |
ICD26S13E4GL09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09562517513 vs ICD26S13E4GL09LF |
ICD26S13E4PX00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 09562517513 vs ICD26S13E4PX00LF |
ICD26S13E6GL12LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 09562517513 vs ICD26S13E6GL12LF |
ICD26S13E4PX12LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09562517513 vs ICD26S13E4PX12LF |
69801626 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 09562517513 vs 69801626 |
L77HDAH26SOL2C309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 09562517513 vs L77HDAH26SOL2C309 |