Part Details for 095FJZFJZAGM100 by Amphenol RF
Overview of 095FJZFJZAGM100 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095FJZFJZAGM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6962
|
Newark | Rf Coax Cable, Fakra R/A Jack-Jack, 3.3 , Connector To Connector:90° Fakra Jack To Fakra Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095FJZFJZAGM100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$22.7900 / $31.9800 | Buy Now |
DISTI #
115-095FJZFJZAGM100-ND
|
DigiKey | CBL ASSY FAKRA JACK TO JACK 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
27 In Stock |
|
$21.3057 / $28.7700 | Buy Now |
DISTI #
AMR095FJZFJZAGM100
|
Heilind Electronics | FAKRA STRAIGHT JACK TO FAKRA R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5600 / $28.4300 | Buy Now |
DISTI #
095FJZFJZAGM100
|
TME | Cable, Fakra female,both sides, angled,straight, 1m, female Min Qty: 1 | 0 |
|
$23.0700 / $32.9400 | RFQ |
DISTI #
AMR095FJZFJZAGM100
|
Interstate Connecting Components | FAKRA STRAIGHT JACK TO FAKRA R | 0 |
|
Buy Now | |
DISTI #
095FJZFJZAGM100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.9300 / $20.7000 | Buy Now |
DISTI #
55822.1
|
TestEquity LLC | Amphenol RF 095FJZFJZAGM100 RF Cable, FAKRA Straight Jack to FAKRA Rt Angle Jack, RG-58, 1m L, 50 Ohm, Blue | 0 |
|
$25.5100 | Buy Now |