Part Details for 095FJZFJZAGM500 by Amphenol RF
Overview of 095FJZFJZAGM500 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095FJZFJZAGM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6963
|
Newark | Rf Coax Cable, Fakra R/A Jack-Jack/16.4 , Connector To Connector:90° Fakra Jack To Fakra Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095FJZFJZAGM500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$8.4200 | Buy Now |
DISTI #
115-095FJZFJZAGM500-ND
|
DigiKey | CBL ASSY FAKRA JACK-JACK 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.1344 / $56.0100 | Buy Now |
DISTI #
V99:2348_24682866
|
Arrow Electronics | Cable Assembly Coaxial 5m FAKRA to FAKRA F-F Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2038 | Americas - 10 |
|
$16.5600 / $21.6596 | Buy Now |
DISTI #
AMR095FJZFJZAGM500
|
Heilind Electronics | FAKRA STRAIGHT JACK TO FAKRA R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$42.0800 / $55.5000 | Buy Now |
DISTI #
64538119
|
Verical | Cable Assembly Coaxial 5m FAKRA to FAKRA F-F Min Qty: 6 Package Multiple: 1 | Americas - 24 |
|
$12.8550 | Buy Now |
DISTI #
095FJZFJZAGM500
|
TME | Cable: FAKRA, Polarisation: Z-Water Blue, Cable: RG58, 5m, female Min Qty: 1 | 0 |
|
$44.2500 / $63.2200 | RFQ |
DISTI #
AMR095FJZFJZAGM500
|
Interstate Connecting Components | FAKRA STRAIGHT JACK TO FAKRA R | 0 |
|
Buy Now | |
DISTI #
095FJZFJZAGM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$34.5100 / $39.8500 | Buy Now |
DISTI #
3523680
|
element14 Asia-Pacific | RF COAX CABLE, FAKRA R/A JACK-JACK/16.4 RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$48.3035 / $59.9431 | Buy Now |