Part Details for 095FJZFJZAH-012 by Amphenol RF
Overview of 095FJZFJZAH-012 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095FJZFJZAH-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3495
|
Newark | Rf Coax Cable, Fakra R/A Jack-Jack, 12", Connector To Connector:90° Fakra Jack To Fakra Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095FJZFJZAH-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$18.6500 / $20.0800 | Buy Now |
DISTI #
25AJ3079
|
Newark | Rf Coax Cable, Fakra R/A Jack-Jack, 12" Rohs Compliant: Yes |Amphenol Rf 095FJZFJZAH-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $23.0200 | Buy Now |
DISTI #
115-095FJZFJZAH-012-ND
|
DigiKey | CBL ASSY FAKRA JACK TO JACK 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.1117 / $24.3800 | Buy Now |
DISTI #
72170073
|
RS | RF Cable Assembly, Fakra Angle Jack to Fakra Jack, RG-174, 12 In, FAKRA Series | Amphenol RF 095FJZFJZAH-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$20.1400 / $22.6200 | Buy Now |
DISTI #
AMR095FJZFJZAH-012
|
Heilind Electronics | FAKRA RIGHT ANGLE JACK TO FAKR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$13.3900 / $22.9700 | Buy Now |
DISTI #
095FJZFJZAH-012
|
TME | Cable, Fakra female,both sides, angled,straight, 0.305m Min Qty: 1 | 0 |
|
$19.1500 / $27.3600 | RFQ |
DISTI #
AMR095FJZFJZAH-012
|
Interstate Connecting Components | FAKRA RIGHT ANGLE JACK TO FAKR | 0 |
|
Buy Now | |
DISTI #
095FJZFJZAH-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.4900 / $16.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$13.3900 / $22.9700 | Buy Now |