Part Details for 095FJZFJZSG-012 by Amphenol RF
Overview of 095FJZFJZSG-012 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095FJZFJZSG-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6964
|
Newark | Rf Coax Cable, Fakra Str Jack-Jack, 12", Connector To Connector:Fakra Jack To Fakra Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095FJZFJZSG-012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$5.4000 | Buy Now |
DISTI #
115-095FJZFJZSG-012-ND
|
DigiKey | CBL ASSY FAKRA JACK TO JACK 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
74 In Stock |
|
$12.7602 / $19.5600 | Buy Now |
DISTI #
AMR095FJZFJZSG-012
|
Heilind Electronics | FAKRA STRAIGHT JACK TO FAKRA S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$13.4200 / $22.9700 | Buy Now |
DISTI #
095FJZFJZSG-012
|
TME | Cable, Fakra female,both sides, straight, 0.305m Min Qty: 1 | 0 |
|
$18.3800 / $26.2600 | RFQ |
DISTI #
AMR095FJZFJZSG-012
|
Interstate Connecting Components | FAKRA STRAIGHT JACK TO FAKRA S | 0 |
|
Buy Now | |
DISTI #
095FJZFJZSG-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.5100 / $16.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$13.4200 / $22.9700 | Buy Now |
DISTI #
55828.1
|
TestEquity LLC | Amphenol RF 095FJZFJZSG-012 RF Cable, FAKRA Straight Jack to FAKRA Straight Jack, RG-58, 12" L, 50 Ohm, Blue | 0 |
|
$19.3700 | Buy Now |