Part Details for 095FJZFJZSH-024 by Amphenol Corporation
Overview of 095FJZFJZSH-024 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095FJZFJZSH-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095FJZFJZSH-024
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Jack to FAKRA Jack, RG174, 50 ohm, 24 ", 610 mm, Black - Bag (Alt: 095FJZFJZSH-024) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$11.5250 / $18.5070 | Buy Now |
DISTI #
523-095FJZFJZSH-024
|
Mouser Electronics | RF Cable Assemblies RF Cable Assembly FA h 50 Ohms Z Key Code RoHS: Compliant | 43 |
|
$14.3400 / $21.8700 | Buy Now |