Part Details for 095FJZFJZSHM500 by Amphenol RF
Overview of 095FJZFJZSHM500 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095FJZFJZSHM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3502
|
Newark | Rf Coax Cable, Fakra Jack-Jack, 5M, Connector To Connector:Fakra Jack To Fakra Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095FJZFJZSHM500 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9700 / $20.9300 | Buy Now |
DISTI #
25AJ3086
|
Newark | Rf Coax Cable, Fakra Jack-Jack, 5M Rohs Compliant: Yes |Amphenol Rf 095FJZFJZSHM500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9200 / $30.5100 | Buy Now |
DISTI #
115-095FJZFJZSHM500-ND
|
DigiKey | CBL ASSY FAKRA JACK-JACK 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
51 In Stock |
|
$21.6490 / $29.2300 | Buy Now |
DISTI #
72170200
|
RS | RF Cable Assembly, Fakra Jack to Fakra Jack, RG-174, 5 m, 50 Ohm, FAKRA Series | Amphenol RF 095FJZFJZSHM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$26.3100 / $29.2300 | Buy Now |
DISTI #
AMR095FJZFJZSHM500
|
Heilind Electronics | FAKRA STRAIGHT JACK TO FAKRA S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$18.0800 / $30.9800 | Buy Now |
DISTI #
78448574
|
Verical | Cable Assembly Coaxial 5m FAKRA to FAKRA F-F Bag Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 48 |
|
$34.2531 / $38.8708 | Buy Now |
DISTI #
095FJZFJZSHM500
|
TME | Cable, FAKRA,both sides, 5m, female, female, straight, straight Min Qty: 1 | 0 |
|
$25.2000 / $35.9900 | RFQ |
DISTI #
AMR095FJZFJZSHM500
|
Interstate Connecting Components | FAKRA STRAIGHT JACK TO FAKRA S | 0 |
|
Buy Now | |
DISTI #
095FJZFJZSHM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$19.5600 / $22.5700 | Buy Now |