Part Details for 095FJZFPZAHM500 by Amphenol RF
Overview of 095FJZFPZAHM500 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095FJZFPZAHM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3506
|
Newark | Rf Coax Cable, Fakra R/A Jack-Plug, 5M, Connector To Connector:90° Fakra Jack To Fakra Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095FJZFPZAHM500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$29.0900 / $37.1100 | Buy Now |
DISTI #
25AJ3090
|
Newark | Rf Coax Cable, Fakra R/A Jack-Plug, 5M Rohs Compliant: Yes |Amphenol Rf 095FJZFPZAHM500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0900 / $37.1100 | Buy Now |
DISTI #
115-095FJZFPZAHM500-ND
|
DigiKey | CBL ASSY FAKRA JACK-PLUG 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$22.2077 / $29.9900 | Buy Now |
DISTI #
V99:2348_25081203
|
Arrow Electronics | Cable Assembly Coaxial 5m FAKRA to FAKRA F-PL Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2053 | Americas - 25 |
|
$11.5700 / $15.6916 | Buy Now |
DISTI #
72170204
|
RS | RF Cable Assembly, Fakra Angle Jack to Fakra Plug, RG-174, 5 m, FAKRA Series | Amphenol RF 095FJZFPZAHM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$26.9900 / $29.9900 | Buy Now |
DISTI #
AMR095FJZFPZAHM500
|
Heilind Electronics | FAKRA RIGHT ANGLE JACK TO FAKR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2300 / $32.9700 | Buy Now |
DISTI #
095FJZFPZAHM500
|
TME | Cable, FAKRA,both sides, 5m, female, male, angled 90°, straight Min Qty: 1 | 0 |
|
$26.7100 / $38.1700 | RFQ |
DISTI #
AMR095FJZFPZAHM500
|
Interstate Connecting Components | FAKRA RIGHT ANGLE JACK TO FAKR | 0 |
|
Buy Now | |
DISTI #
095FJZFPZAHM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.8000 / $24.0100 | Buy Now |