Part Details for 095FPZFJZSG-024 by Amphenol Corporation
Overview of 095FPZFJZSG-024 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095FPZFJZSG-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095FPZFJZSG-024
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Jack, RG58, 50 ohm, 24 ", 610 mm - Bag (Alt: 095FPZFJZSG-024) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095FPZFJZSG-024
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Jack, RG58, 50 ohm, 24 ", 610 mm - Bag (Alt: 095FPZFJZSG-024) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$12.1875 / $19.5765 | Buy Now |
DISTI #
78AH6973
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Jack, RG58, 50 ohm, 24 ", 610 mm - Bulk (Alt: 78AH6973) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$18.6400 / $20.8000 | Buy Now |
DISTI #
523-095FPZFJZSG-024
|
Mouser Electronics | RF Cable Assemblies FAKRA Straight Plug -58 Cable, 24 inches RoHS: Compliant | 48 |
|
$15.5600 / $22.8900 | Buy Now |
DISTI #
095FPZFJZSG-024
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Jack, RG58, 50 ohm, 24 ", 610 mm - Bag (Alt: 095FPZFJZSG-024) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095FPZFJZSG-024
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Jack, RG58, 50 ohm, 24 ", 610 mm - Bag (Alt: 095FPZFJZSG-024) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$12.1875 / $19.5765 | Buy Now |
DISTI #
78AH6973
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Jack, RG58, 50 ohm, 24 ", 610 mm - Bulk (Alt: 78AH6973) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$18.6400 / $20.8000 | Buy Now |