Part Details for 095FPZFJZSGM100 by Amphenol RF
Overview of 095FPZFJZSGM100 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095FPZFJZSGM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6974
|
Newark | Rf Coax Cable, Fakra Str Plug-Jack, 3.3 , Connector To Connector:Fakra Plug To Fakra Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095FPZFJZSGM100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$21.2400 / $27.0900 | Buy Now |
DISTI #
115-095FPZFJZSGM100-ND
|
DigiKey | CBL ASSY FAKRA JACK TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
66 In Stock |
|
$14.2108 / $19.7700 | Buy Now |
DISTI #
V99:2348_24682857
|
Arrow Electronics | Cable Assembly Coaxial 1m FAKRA to FAKRA PL-F Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2039 | Americas - 23 |
|
$8.0700 / $10.9456 | Buy Now |
DISTI #
AMR095FPZFJZSGM100
|
Heilind Electronics | FAKRA STRAIGHT PLUG TO FAKRA S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0300 / $24.0600 | Buy Now |
DISTI #
095FPZFJZSGM100
|
TME | Cable, FAKRA,both sides, 1m, male, female, straight, straight Min Qty: 1 | 0 |
|
$19.4200 / $27.7500 | RFQ |
DISTI #
AMR095FPZFJZSGM100
|
Interstate Connecting Components | FAKRA STRAIGHT PLUG TO FAKRA S | 0 |
|
Buy Now | |
DISTI #
095FPZFJZSGM100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$15.1900 / $17.5300 | Buy Now |
DISTI #
3523693
|
element14 Asia-Pacific | RF COAX CABLE, FAKRA STR PLUG-JACK, 3.3 RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$18.2572 / $20.9810 | Buy Now |
DISTI #
3523693
|
Farnell | RF COAX CABLE, FAKRA STR PLUG-JACK, 3.3 RoHS: Compliant Min Qty: 25 Lead time: 30 Weeks, 5 Days Container: Each | 1 |
|
$18.3366 / $19.0448 | Buy Now |