Part Details for 095FPZFJZSH-012 by Amphenol Corporation
Overview of 095FPZFJZSH-012 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095FPZFJZSH-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095FPZFJZSH-012
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Jack, RG174, 50 ohm, 12 ", 305 mm, Black - Bag (Alt: 095FPZFJZSH-012) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$11.0125 / $17.7165 | Buy Now |
DISTI #
095FPZFJZSH-012
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Jack, RG174, 50 ohm, 12 ", 305 mm, Black - Bag (Alt: 095FPZFJZSH-012) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
92AH3507
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Jack, RG174, 50 ohm, 12 ", 305 mm, Black - Bulk (Alt: 92AH3507) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$16.8200 / $18.7900 | Buy Now |
DISTI #
523-095FPZFJZSH-012
|
Mouser Electronics | RF Cable Assemblies RF Cable Assembly FA h 50 Ohms Z Key Code RoHS: Compliant | 101 |
|
$15.0500 / $18.4600 | Buy Now |
DISTI #
095FPZFJZSH-012
|
TTI | RF Cable Assemblies RF Cable Assembly FA h 50 Ohms Z Key Code pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.4200 / $18.2800 | Buy Now |
DISTI #
095FPZFJZSH-012
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Jack, RG174, 50 ohm, 12 ", 305 mm, Black - Bag (Alt: 095FPZFJZSH-012) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$11.0125 / $17.7165 | Buy Now |
DISTI #
095FPZFJZSH-012
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Jack, RG174, 50 ohm, 12 ", 305 mm, Black - Bag (Alt: 095FPZFJZSH-012) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
92AH3507
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Jack, RG174, 50 ohm, 12 ", 305 mm, Black - Bulk (Alt: 92AH3507) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$16.8200 / $18.7900 | Buy Now |