Part Details for 096-0002-0097=POL-KEY/ by TE Connectivity
Overview of 096-0002-0097=POL-KEY/ by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 096-0002-0097=POL-KEY/
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH096-0002-0097=POL-KEY/
|
Heilind Electronics | 096-0002-0097=POL-KEY/RET-PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH096-0002-0097=POL-KEY/
|
Interstate Connecting Components | 096-0002-0097=POL-KEY/RET-PIN | 0 |
|
Buy Now |