Part Details for 09600-00440 by Avdel
Overview of 09600-00440 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51966-10004400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 44S Right Angle Header, Solder To Board | |
10044013-10310T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch | |
10044078-E050LF | Amphenol Communications Solutions | Header Type II Normal S/O = 0mm |
Price & Stock for 09600-00440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD09600-00440
|
DB Roberts | 0 |
|
RFQ |