-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY SZ10B PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9749
|
Newark | Han Emc 10 Hood Side Entry Pg 21 Rohs Compliant: Na |Harting 09620100541 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3500 / $111.0500 | Buy Now |
DISTI #
1195-7784-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10B PG21 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$82.5654 / $102.4500 | Buy Now |
DISTI #
617-09620100541
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 10B SCW LCKING RoHS: Compliant | 16 |
|
$79.7700 / $91.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$82.8900 | Buy Now |
DISTI #
HRT09620100541
|
Heilind Electronics | 10B EMC HOOD SIDE ENTRY, SCREW | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09620100541
|
TME | Enclosure: for HDC connectors, Han® B,Han® EMC, size 10B, EMC Min Qty: 1 | 0 |
|
$65.9500 / $83.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09620100541
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09620100541
HARTING Technology Group
CONN HOOD SIDE ENTRY SZ10B PG21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |