-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY SZ10A PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9760
|
Newark | Han Emc 15 Hood Side Entry Pg 21 Rohs Compliant: Na |Harting 09620150541 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.8200 / $90.6400 | Buy Now |
DISTI #
1195-7788-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10A PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.4580 / $87.4300 | Buy Now |
DISTI #
617-09620150541
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 10A 1 LVR LCKING RoHS: Compliant | 0 |
|
$67.2400 / $81.2300 | Order Now |
DISTI #
70731881
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 10A 1 LVR LCKING | HARTING 09620150541 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9300 / $87.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.1300 | Buy Now |
DISTI #
HRT09620150541
|
Heilind Electronics | 10A EMC HOOD SIDE ENTRY, SINGL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09620150541
|
TME | Enclosure: for HDC connectors, Han® A,Han® EMC, size 10A, EMC Min Qty: 1 | 0 |
|
$52.3900 / $66.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09620150541
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09620150541
HARTING Technology Group
CONN HOOD SIDE ENTRY SZ10A PG21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |