-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B027
|
Newark | Heavy Duty Conn, Screw, Size 16B, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:Screw, Rectangular Shell Size:16B, For Use With:Harting Han Emc Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09620400301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$56.7800 | Buy Now |
DISTI #
1195-4930-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7 In Stock |
|
$65.1050 / $80.7900 | Buy Now |
DISTI #
617-09-62-040-0301
|
Mouser Electronics | Heavy Duty Power Connectors EMC 16B 16POS RoHS: Compliant | 8 |
|
$60.9900 / $78.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.6800 | Buy Now |
DISTI #
HRT09620400301
|
Heilind Electronics | 16B EMC BULKHEAD HOUSING, SCRE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09620400301
|
TTI | Heavy Duty Power Connectors EMC 16B 16POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.5000 / $65.8800 | Buy Now |
DISTI #
09620400301
|
TME | Enclosure: for HDC connectors, Han® B,Han® EMC, size 16B, EMC Min Qty: 1 | 0 |
|
$52.4500 / $66.4400 | RFQ |
DISTI #
7156352
|
element14 Asia-Pacific | HEAVY DUTY CONN, SCREW, SIZE 16B RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$78.1441 / $86.6037 | Buy Now |
DISTI #
7156352
|
Farnell | HEAVY DUTY CONN, SCREW, SIZE 16B RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 6 |
|
$73.1277 / $90.8897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09620400301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09620400301
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |