-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1580
|
Newark | Bulkhead Housing, Size 6B, Metal, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Han 6B Hoods & Inserts, Connector Shell Size:6B Rohs Compliant: Yes |Harting 09628060301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9500 / $37.7200 | Buy Now |
DISTI #
1195-2354-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ6B Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0375 / $36.5100 | Buy Now |
DISTI #
617-09628060301
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 6B 1 LVR LCKING RoHS: Compliant | 0 |
|
$24.4200 / $32.9000 | Order Now |
DISTI #
V36:1790_06751830
|
Arrow Electronics | Bulkhead Housing 180° 6B Shell Size Die Cast Aluminum Single Lock Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2415 | Americas - 19 |
|
$25.6400 / $35.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.3800 | Buy Now |
DISTI #
HRT09628060301
|
Heilind Electronics | 6B EMC BULKHEAD HOUSING, | Americas - 0 in Stock |
|
$29.4375 / $39.0800 | Buy Now |
DISTI #
79372409
|
Verical | Bulkhead Housing 180° 6B Shell Size Die Cast Aluminum Single Lock Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 19 |
|
$35.7700 | Buy Now |
DISTI #
09628060301
|
TTI | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 6B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.4400 / $34.5800 | Buy Now |
DISTI #
09628060301
|
TME | Enclosure: for HDC connectors, Han® B, size 6B, with latch, IP65 Min Qty: 1 | 0 |
|
$21.0900 / $26.7100 | RFQ |
DISTI #
2842660
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 6B, 1LEVER, BULKHEAD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.7684 / $36.9510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09628060301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09628060301
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C |