-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-09628060303-ND
|
DigiKey | 6B EMC BULKHEAD HOUSING, WITHOUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
32 In Stock |
|
$27.0375 / $36.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.3800 | Buy Now |
DISTI #
HRT09628060303
|
Heilind Electronics | 6B EMC BULKHEAD HOUSING, WITHO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09628060303
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09628060303
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |