Part Details for 09628100392 by HARTING Technology Group
Overview of 09628100392 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09628100392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6293
|
Newark | Housing, Bulkhead, 10B, 2 Lever, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Die-Cast, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Harting Han Emc/B Series Heavy Duty Connectorsrohs Compliant: Yes |Harting 09628100392 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$21.0900 | Buy Now |
DISTI #
1195-09628100392-ND
|
DigiKey | 10B EMC BULKHEAD REAR FIT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$27.7570 / $37.4800 | Buy Now |
DISTI #
617-09628100392
|
Mouser Electronics | Headers & Wire Housings 10B Double Lever , without frame | 10 |
|
$27.7700 / $37.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.8600 | Buy Now |
DISTI #
HRT09628100392
|
Heilind Electronics | 10B EMC BULKHEAD REAR FIT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69106669
|
Verical | Hood 180° 10 Shell Size Aluminum Die Cast Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$28.0414 / $29.0524 | Buy Now |
DISTI #
3772277
|
element14 Asia-Pacific | HOUSING, BULKHEAD, 10B, 2 LEVER RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$40.0434 / $49.3979 | Buy Now |
DISTI #
3772277
|
Farnell | HOUSING, BULKHEAD, 10B, 2 LEVER RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 6 |
|
$34.2039 / $46.1577 | Buy Now |
Part Details for 09628100392
09628100392 CAD Models
09628100392 Part Data Attributes:
|
09628100392
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09628100392
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |