Part Details for 09628100397 by HARTING Technology Group
Overview of 09628100397 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 09628100397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6294
|
Newark | Housing, Bulkhead, 10B, 1 Lever, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Die-Cast, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Harting Han Emc/B Series Heavy Duty Connectorsrohs Compliant: Yes |Harting 09628100397 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$27.3600 | Buy Now |
DISTI #
1195-09628100397-ND
|
DigiKey | 10B EMC BULKHEAD REAR FIT HOUSIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
14 In Stock |
|
$36.1041 / $46.1500 | Buy Now |
DISTI #
617-09628100397
|
Mouser Electronics | Headers & Wire Housings 10B Single Lever , with frame | 10 |
|
$37.3500 / $46.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.8100 | Buy Now |
DISTI #
HRT09628100397
|
Heilind Electronics | 10B EMC BULKHEAD REAR FIT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69106665
|
Verical | Hood 180° 10 Shell Size Aluminum Die Cast Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$35.9204 / $38.3746 | Buy Now |
DISTI #
3772278
|
element14 Asia-Pacific | HOUSING, BULKHEAD, 10B, 1 LEVER RoHS: Not Compliant Min Qty: 1 Container: Each | 7 |
|
$53.7371 / $66.2839 | Buy Now |
DISTI #
3772278
|
Farnell | HOUSING, BULKHEAD, 10B, 1 LEVER RoHS: Not Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 7 |
|
$45.7922 / $57.0058 | Buy Now |
Part Details for 09628100397
09628100397 CAD Models
09628100397 Part Data Attributes:
|
09628100397
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09628100397
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |