-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Housing,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2631
|
Newark | Heavy Duty Housing, 16B, 2Lever/Bulkhead, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminium Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Harting Han Emc/B Series Heavy Duty Rohs Compliant: Yes |Harting 09628160301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$25.7500 / $34.7600 | Buy Now |
DISTI #
1195-2355-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
102 In Stock |
|
$30.9111 / $41.7400 | Buy Now |
DISTI #
617-09628160301
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 16B 2 LVR LCKING RoHS: Compliant | 55 |
|
$31.9300 / $39.5300 | Buy Now |
DISTI #
70372387
|
RS | Panel Mount, 16B, Double Lever, IP65, Aluminium die-cast, Han EMC Series | HARTING 09628160301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 90 |
|
$33.7800 / $43.8700 | Buy Now |
|
Future Electronics | Hood 180° 16 Shell Size Polycarbonate Self Lock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$34.2000 / $35.9100 | Buy Now |
DISTI #
HRT09628160301
|
Heilind Electronics | Americas - 0 in Stock |
|
$37.7813 / $51.1000 | Buy Now | |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
09628160301
|
TTI | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 16B 2 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.9900 / $39.1300 | Buy Now |
DISTI #
09628160301
|
TME | Han EMC/B 16 Base Panel Min Qty: 1 | 0 |
|
$27.5800 / $34.9300 | RFQ |
DISTI #
2842661
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 16B, 2LEVER/BULKHEAD RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$37.3120 / $46.0852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09628160301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09628160301
HARTING Technology Group
Connector Accessory, Housing,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | PANEL | |
Mounting Style | STRAIGHT |