-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0930
|
Newark | 16B Emc Bulkhead Housing, Double Lever, For Hood W/ Levers |Harting 09628160303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1900 / $57.8900 | Buy Now |
DISTI #
09628160303-ND
|
DigiKey | 16B EMC BULKHEAD HOUSING, DOUBLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
330 In Stock |
|
$26.7331 / $36.1000 | Buy Now |
DISTI #
617-09628160303
|
Mouser Electronics | Headers & Wire Housings 16B EMC Bulkhead Housing, Double Lever, for hood w/ levers RoHS: Compliant | 5 |
|
$29.9900 / $40.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.1600 | Buy Now |
DISTI #
HRT09628160303
|
Heilind Electronics | 16B EMC BULKHEAD HOUSING, DOUB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09628160303
|
TME | Han EMC/B 16 Base Panel Min Qty: 1 | 0 |
|
$23.3900 / $29.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09628160303
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09628160303
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |