-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5470
|
Newark | Housing, Bulkhead, 16B, 2 Lever, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Die-Cast, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Harting Han Emc/B Series Heavy Duty Connectorsrohs Compliant: Yes |Harting 09628162301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$33.4200 / $45.1100 | Buy Now |
DISTI #
1195-09628162301-ND
|
DigiKey | 16B EMC BULKHEAD HOUSING, DOUBLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$32.3371 / $43.6700 | Buy Now |
DISTI #
617-09628162301
|
Mouser Electronics | Heavy Duty Power Connectors 16B EMC Bulkhd House Double Lever RoHS: Compliant | 9 |
|
$29.9900 / $40.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.3600 | Buy Now |
DISTI #
HRT09628162301
|
Heilind Electronics | 16B EMC BULKHEAD HOUSING, DOUB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09628162301
|
TTI | Heavy Duty Power Connectors 16B EMC Bulkhd House Double Lever RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$28.8900 / $39.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09628162301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09628162301
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |