-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7806
|
Newark | 24B Emc Cover For Housing, Double Lever, W/ Lanyard |Harting 09628245425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8500 / $38.9300 | Buy Now |
DISTI #
09628245425-ND
|
DigiKey | HAN EMC/B 24 PROTECTION COVER ME Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.2125 / $33.9600 | Buy Now |
DISTI #
617-09628245425
|
Mouser Electronics | Headers & Wire Housings 24B EMC Cover for Housing, Double Lever, w/ lanyard RoHS: Compliant | 18 |
|
$27.9000 / $37.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.2000 | Buy Now |
DISTI #
HRT09628245425
|
Heilind Electronics | 24B EMC COVER FOR HOUSING, DOU | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09628245425
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09628245425
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LEVER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |