-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70448260
|
RS | D-Sub Filter SER,25Way RightAngle Mount Filtered PCB D-Sub Conn Skt,2.77mm Pitch | HARTING 09643137802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $6.3100 | RFQ |
DISTI #
09643137802
|
TTI | D-Sub Standard Connectors 25 WAY RA FEM FERRITE BLNUT4 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09643137802
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09643137802
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
This table gives cross-reference parts and alternative options found for 09643137802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09643137802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J085RP3Y25DSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | 09643137802 vs J085RP3Y25DSA |
J085RC3Y25DSA | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | Carlisle Interconnect Technologies | 09643137802 vs J085RC3Y25DSA |
J085RP3N25KSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | 09643137802 vs J085RP3N25KSA |
9643147229 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09643137802 vs 9643147229 |
J085RS3Y25JSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | 09643137802 vs J085RS3Y25JSA |
J085RC3Y25ASA | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | Carlisle Interconnect Technologies | 09643137802 vs J085RC3Y25ASA |
J085RP3G25BSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | 09643137802 vs J085RP3G25BSA |
J085RC3G25DSA | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | Carlisle Interconnect Technologies | 09643137802 vs J085RC3G25DSA |
SSF-025-U908-95/N | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | 09643137802 vs SSF-025-U908-95/N |
J085RS3Y25DSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | 09643137802 vs J085RS3Y25DSA |