Part Details for 0965-0-15-20-80-14-11-0 by Mill-Max Mfg Corp
Overview of 0965-0-15-20-80-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0965-0-15-20-80-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T1332
|
Newark | Spring Loaded Pin, Connector Type:Spring Loaded Contact, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:2A, Overall Length:2.54Mm, Spring Force Initial:25G, Spring Force Working Travel:70G, Product Range:- Rohs Compliant: Yes |Mill Max 0965-0-15-20-80-14-11-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3811 |
|
$0.2440 / $0.4750 | Buy Now |
DISTI #
ED1649-ND
|
DigiKey | CONTACT SPRING LOADED SMD GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
24880 In Stock |
|
$0.2185 / $0.4700 | Buy Now |
DISTI #
575-0965015208014110
|
Mouser Electronics | Circuit Board Hardware - PCB Surface Mount Spring-Loaded Pin RoHS: Compliant | 35829 |
|
$0.2180 / $0.4700 | Buy Now |
DISTI #
70967775
|
RS | IC & Component Sockets Ultra Lo-Profile SMT | Mill-Max 0965-0-15-20-80-14-11-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6200 | RFQ |
|
Future Electronics | ULTRA LOW PROFILE SURFACE MOUNT SPRING PIN RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5200 / $0.5650 | Buy Now |
DISTI #
MMX0965-0-15-20-80-14-110
|
Heilind Electronics | MMX0965-0-15-20-80-14-11-0 | Americas - 3331 in Stock |
|
$0.2985 / $0.7015 | Buy Now |
DISTI #
MMX0965-0-15-20-80-14-110
|
Interstate Connecting Components | MMX0965-0-15-20-80-14-11-0 | 1110 |
|
$0.2985 / $0.7015 | Buy Now |
DISTI #
000000000005130774
|
Sager | Circuit Board Hardware - PCB Surface Mount Spring-Loaded Pin Min Qty: 1000 | 0 |
|
$0.2554 / $1.1400 | Buy Now |
DISTI #
2668372
|
element14 Asia-Pacific | SPRING LOADED CONTACT, PIN, 2.54MM, SMT RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.2290 / $0.3618 | Buy Now |
DISTI #
2668372
|
Farnell | SPRING LOADED CONTACT, PIN, 2.54MM, SMT RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.2086 / $0.3759 | Buy Now |