Part Details for 096512-0907 by ITT Interconnect Solutions
Overview of 096512-0907 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709079L9PF8 | Renesas Electronics Corporation | 32K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709079S12PF8 | Renesas Electronics Corporation | 32K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709079L12PFI | Renesas Electronics Corporation | 32K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 096512-0907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
096512-0907
|
Avnet Americas | Conn Micro D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 096512-0907) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$160.5250 / $400.0810 | Buy Now |
|
Onlinecomponents.com |
174 Partner Stock |
|
$260.8700 / $295.7300 | Buy Now | |
DISTI #
MDM-15PCBRM7TL56A174
|
TTI | D-Sub MIL Spec Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$262.1500 / $297.1200 | Buy Now |
DISTI #
0965120907-ITT
|
TME | 096512-0907 Min Qty: 1 | 107 |
|
$171.8655 / $281.6118 | Buy Now |
DISTI #
C1S138503246415
|
Chip1Stop | Connector D-Subminiature RoHS: Not Compliant | 107 |
|
$142.0000 / $267.0000 | Buy Now |
|
Master Electronics |
174 Partner Stock |
|
$260.8700 / $295.7300 | Buy Now |