Part Details for 09661080000 by HARTING Technology Group
Overview of 09661080000 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09661080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2604
|
Newark | Strain Relief, Product Range:-, For Use With:Idc 9 Position D Sub Connectors, D Sub Shell Size:-, Strain Relief Material:Stainless Steel, Cable Diameter Max:-, Accessory Type:Strain Relief, No. Of Positions:9Positions Rohs Compliant: Yes |Harting 09661080000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$0.2050 | Buy Now |
DISTI #
1195-2501-ND
|
DigiKey | D-SUB 9 ZUGENTLASTUNGSBUEGEL Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2 In Stock |
|
$0.6074 / $1.8100 | Buy Now |
DISTI #
617-09-66-108-0000
|
Mouser Electronics | D-Sub Tools & Hardware DSub Hoods + others RoHS: Compliant | 99 |
|
$0.6580 / $1.2400 | Buy Now |
|
Future Electronics | Connector Strain Relief For IDC Flat Ribbon Cable Connectors RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$0.6450 / $0.7000 | Buy Now |
DISTI #
HRT09661080000
|
Heilind Electronics | D-SUB 9PIN METAL STRAIN RELIEF | Americas - 0 in Stock |
|
$0.7188 / $0.9800 | Buy Now |
|
Powell Electronics | D-Sub Tools & Hardware DSub Hoods + othe Min Qty: 100 | 330 |
|
$0.6100 / $0.6500 | Buy Now |
Part Details for 09661080000
09661080000 CAD Models
09661080000 Part Data Attributes
|
09661080000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09661080000
HARTING Technology Group
D-SUB 9 ZUGENTLASTUNGSBUEGEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | LOCKING | |
Used With | D-SUB CONNECTOR |