Part Details for 09661226801 by HARTING Technology Group
Results Overview of 09661226801 by HARTING Technology Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09661226801 Information
09661226801 by HARTING Technology Group is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09661226801
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93C7161
|
Newark | Connector, d-Shell, pcb Mount, recept,9 Contacts, pin,0.108 Pitch, r Angle Pc Tail Terminal, m3 Rohs Compliant: Yes |Harting 09661226801 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $5.9800 | Buy Now |
|
DISTI #
70739428
|
RS | CONNECTORS, D-SUB, STANDARD, DSUB SV ML SSDP ANG73-254 09P AU2 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 / $6.9900 | RFQ |
|
DISTI #
HRT09661226801
|
Heilind Electronics | D-SUB 9PIN MALE ANGLED 2.54MM | Americas - 0 in Stock |
|
$3.6232 / $4.0154 | Buy Now |
US Tariff Estimator: 09661226801 by HARTING Technology Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 09661226801
09661226801 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09661226801 Part Data Attributes
|
|
09661226801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09661226801
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | HARTING | |
| Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
| Body Breadth | 0.508 inch | |
| Body Depth | 0.583 inch | |
| Body Length | 1.217 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | D SUBMINIATURE CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | NOT APPLICABLE | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | STAGGERED | |
| Contact Resistance | 10 mΩ | |
| Contact Style | RND PIN-SKT | |
| DIN Conformance | YES | |
| Dielectric Withstanding Voltage | 1000VAC V | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | YES | |
| Insertion Force-Max | 3.336 N | |
| Insulation Resistance | 10000000000 Ω | |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.108 inch | |
| Mating Contact Row Spacing | 0.112 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | M3 | |
| Mounting Option 2 | THREADED | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | STAGGERED | |
| PCB Contact Row Spacing | 2.54 mm | |
| Rated Current (Signal) | 6.5 A | |
| Reference Standard | UL | |
| Shell Finish | TIN | |
| Shell Material | STEEL | |
| Shell Size | 1/E | |
| Terminal Length | 0.114 inch | |
| Terminal Pitch | 2.7432 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 3.336 N |
Alternate Parts for 09661226801
This table gives cross-reference parts and alternative options found for 09661226801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09661226801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 09661617702 | HARTING Technology Group | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | 09661226801 vs 09661617702 |
| 09661616702 | HARTING Technology Group | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | 09661226801 vs 09661616702 |