-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1753
|
Newark | D-Sub Stamped Male Contact For Awg 28-24 Stranded, Reel 500, Pl1 |Harting 09670007166 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0500 / $105.8600 | Buy Now |
DISTI #
1195-5063-ND
|
DigiKey | CONN D-SUB PIN CRIMP 500PCS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$75.5223 / $93.7100 | Buy Now |
DISTI #
617-09670007166
|
Mouser Electronics | D-Sub Contacts DSUB-ME-CR-CON AWG24-28, AFS1 RoHS: Compliant | 2850 |
|
$0.1560 / $0.4500 | Buy Now |
DISTI #
70736769
|
RS | D-Sub Stamped male Contact for AWG 28-24 stranded, reel 500, PL1 | HARTING 09670007166 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$127.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.2400 | Buy Now |
DISTI #
HRT09670007166
|
Heilind Electronics | D-SUB STAMPED MALE CONTACT FOR | Americas - 0 in Stock |
|
$84.5385 / $118.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670007166
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670007166
HARTING Technology Group
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | MATING: GOLD OVER NICKEL, TERMINATION: NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.131 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |