There are no models available for this part yet.
Overview of 09670008237 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 09670008237 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
617-09670008237
|
Mouser Electronics | D-Sub Contacts DSUB FEM CR-CON AWG20-24 RoHS: Compliant | 0 |
|
$0.1160 / $0.1220 | Order Now | |
DISTI #
70736794
|
RS | D-Sub Connector, Female, Wt 2200.00 g, D-Sub Series | HARTING 09670008237 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2,050.1500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,148.5500 | Buy Now | ||
DISTI #
HRT09670008237
|
Heilind Electronics | DSUB FE CR-KON AWG20-24 AFS3, R 10000 pcs/reel | Americas - 0 in Stock |
|
$1,208.5077 / $1,403.7778 | Buy Now |