Part Details for 09670009922580 by HARTING Technology Group
Overview of 09670009922580 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09670009922580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5748
|
Newark | D-Sub Female Screw Lock With Nut, 13Mm, Unc/Unc (Bulk Packaging) |Harting 09670009922580 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 | Buy Now |
DISTI #
09670009922580-ND
|
DigiKey | DSUB SCREW-LOCK FE UNC/UNC 13MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
154 In Stock |
|
$0.3484 / $0.7400 | Buy Now |
DISTI #
617-09670009922580
|
Mouser Electronics | D-Sub Tools & Hardware DSUB SCR LK FEM UNC/13MM NI RoHS: Compliant | 590 |
|
$0.3270 / $0.7000 | Buy Now |
DISTI #
73276894
|
RS | D-Sub Female Screw Lock with nut, 13mm, UNC/UNC (bulk packaging) | HARTING 09670009922580 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3890 / $0.5560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3120 | Buy Now |
DISTI #
HRT09670009922580
|
Heilind Electronics | D-SUB FEMALE SCREW LOCK WITH N | Americas - 0 in Stock |
|
Buy Now |