-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D SUB MALE SCREW LOCK 4-40 UNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B7994
|
Newark | D Sub Jack Screw, #4-40 Unc, 21.9Mm, Product Range:-, Screw Length:29.9Mm, Thread Size - Metric:M3, Thread Size - Imperial:4-40, Accessory Type:Jackscrew, For Use With:For Grey Hood ...0571/0573 Series, Screw Head Height:8Mm Rohs Compliant: Yes |Harting 09670009971 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1350 | Buy Now |
DISTI #
1195-2596-ND
|
DigiKey | D SUB MALE SCREW LOCK 4-40 UNC Min Qty: 1 Lead time: 8 Weeks Container: Bag |
313 In Stock |
|
$0.3403 / $0.7300 | Buy Now |
DISTI #
617-09670009971
|
Mouser Electronics | D-Sub Tools & Hardware D-SUB ML SCRWLK 4-40 RoHS: Compliant | 415 |
|
$0.3380 / $0.6800 | Buy Now |
DISTI #
70448211
|
RS | Male UNC 4-40 Jack Screw for use with D-sub Connector | HARTING 09670009971 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4210 / $0.6010 | RFQ |
|
Future Electronics | Jackscrew Thumb Screw For D-Sub Connectors RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3850 | Buy Now |
DISTI #
HRT09670009971
|
Heilind Electronics | D SUB MALE SCREW LOCK 4-40 UN C WITH PLAS | Americas - 0 in Stock |
|
$0.3750 / $0.5000 | Buy Now |
DISTI #
09670009971
|
TTI | D-Sub Tools & Hardware D-SUB ML SCRWLK 4-40 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$0.3260 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670009971
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670009971
HARTING Technology Group
D SUB MALE SCREW LOCK 4-40 UNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |